



10132328-10011LF | |
|---|---|
DigiKey Part Number | 609-5380-2-ND - Tape & Reel (TR) 609-5380-1-ND - Cut Tape (CT) 609-5380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132328-10011LF |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10132328-10011LF Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Voltage - Rated 100VAC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold, GXT™ |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.19000 | RM11.19 |
| 10 | RM9.49100 | RM94.91 |
| 25 | RM8.89640 | RM222.41 |
| 50 | RM8.47100 | RM423.55 |
| 100 | RM8.06640 | RM806.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | RM7.38389 | RM2,584.36 |
| 700 | RM7.03144 | RM4,922.01 |
| 1,050 | RM6.83324 | RM7,174.90 |
| 1,750 | RM6.59151 | RM11,535.14 |
| 2,450 | RM6.43696 | RM15,770.55 |
| 3,500 | RM6.27720 | RM21,970.20 |
| Unit Price without VAT: | RM11.19000 |
|---|---|
| Unit Price with VAT: | RM12.30900 |











