
10132381-20800LF | |
|---|---|
DigiKey Part Number | 609-5248-ND |
Manufacturer | |
Manufacturer Product Number | 10132381-20800LF |
Description | CONN BUSBAR SHEERPWR 8MM PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Receptacle Connector Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Receptacle | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.42000 | RM51.42 |
| 10 | RM43.70200 | RM437.02 |
| 25 | RM40.96320 | RM1,024.08 |
| 50 | RM39.00840 | RM1,950.42 |
| 100 | RM37.14630 | RM3,714.63 |
| 400 | RM33.68760 | RM13,475.04 |
| 800 | RM32.08160 | RM25,665.28 |
| 1,200 | RM31.17814 | RM37,413.77 |
| Unit Price without VAT: | RM51.42000 |
|---|---|
| Unit Price with VAT: | RM56.56200 |











