30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132798-031100LF

DigiKey Part Number
609-5030-2-ND - Tape & Reel (TR)
609-5030-1-ND - Cut Tape (CT)
609-5030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10132798-031100LF
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10132798-031100LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.00µin (0.025µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
3mm, 3.5mm, 4mm, 4.5mm
Number of Positions
30
Height Above Board
0.085" (2.16mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,262
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.06000RM4.06
10RM3.44000RM34.40
25RM3.22440RM80.61
50RM3.07000RM153.50
100RM2.92350RM292.35
250RM2.74020RM685.05
500RM2.60930RM1,304.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700RM2.39341RM4,068.80
3,400RM2.27920RM7,749.28
5,100RM2.21495RM11,296.24
8,500RM2.13660RM18,161.10
11,900RM2.08652RM24,829.59
17,000RM2.03473RM34,590.41
Manufacturers Standard Package
Unit Price without VAT:RM4.06000
Unit Price with VAT:RM4.46600