10135175-04110LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 12,550
Unit Price: RM17.79853
Datasheet
4 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10135175-04110LF

DigiKey Part Number
609-5241-ND
Manufacturer
Manufacturer Product Number
10135175-04110LF
Description
CONN PLUG HSG 4POS 1.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
10135175-04110LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12,550 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
20,000RM0.75332RM15,066.40
Manufacturers Standard Package
Unit Price without VAT:RM0.75332
Unit Price with VAT:RM0.82865

Other Suppliers on DigiKey

12,550In Stock
Ships from WEC