
10136290-141PLF | |
|---|---|
DigiKey Part Number | 609-10136290-141PLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10136290-141PLF |
Description | MINITEK PWR4.2 HCC TERM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10136290-141PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | RM2.21815 | RM53,235.60 |
| Unit Price without VAT: | RM2.21815 |
|---|---|
| Unit Price with VAT: | RM2.43997 |


