
10138650-058202SLF | |
|---|---|
DigiKey Part Number | 609-10138650-058202SLFTR-ND - Tape & Reel (TR) 609-10138650-058202SLFCT-ND - Cut Tape (CT) 609-10138650-058202SLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10138650-058202SLF |
Description | BERGSTAK HS 0.5MM BOARD-TO-BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10138650-058202SLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.421" (10.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.29000 | RM41.29 |
| 10 | RM35.07800 | RM350.78 |
| 25 | RM32.88000 | RM822.00 |
| 50 | RM31.31040 | RM1,565.52 |
| 100 | RM29.81560 | RM2,981.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM26.28951 | RM11,830.28 |
| 900 | RM25.03612 | RM22,532.51 |
| 1,350 | RM24.33107 | RM32,846.94 |
| Unit Price without VAT: | RM41.29000 |
|---|---|
| Unit Price with VAT: | RM45.41900 |

