Socket Contact Tin 24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10141272-113ALF

DigiKey Part Number
609-10141272-113ALFTR-ND - Tape & Reel (TR)
609-10141272-113ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10141272-113ALF
Description
MICROSPACE TERMINAL-FEMALE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Amphenol ICC (FCI)
Contact Termination
Crimp
Series
Wire Gauge
24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,225
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.46500RM4.65
25RM0.43640RM10.91
50RM0.41600RM20.80
100RM0.39640RM39.64
250RM0.37132RM92.83
500RM0.35358RM176.79
1,000RM0.33667RM336.67
2,500RM0.31558RM788.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.27807RM4,171.05
30,000RM0.26480RM7,944.00
45,000RM0.25734RM11,580.30
75,000RM0.24823RM18,617.25
105,000RM0.24241RM25,453.05
150,000RM0.23639RM35,458.50
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500