
10142744-05LF | |
|---|---|
DigiKey Part Number | 609-10142744-05LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10142744-05LF |
Description | 10142744-05LF-MTK 3.0 SR 05P REC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.59773 | RM4,781.84 |
| Unit Price without VAT: | RM0.59773 |
|---|---|
| Unit Price with VAT: | RM0.65750 |

