
10143848-102LF | |
|---|---|
DigiKey Part Number | 609-10143848-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 10143848-102LF |
Description | OCTKIT W/O RJ45 TB REV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector Position Shielded Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10143848-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | - | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | Crimp | |
Length | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM185.74638 | RM185,746.38 |
| Unit Price without VAT: | RM185.74638 |
|---|---|
| Unit Price with VAT: | RM204.32102 |


