
10155053-0411LF | |
|---|---|
DigiKey Part Number | 609-10155053-0411LFTR-ND - Tape & Reel (TR) 609-10155053-0411LFCT-ND - Cut Tape (CT) 609-10155053-0411LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10155053-0411LF |
Description | FITMATE 1.50MM, HEADER, RIGHT AN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.250" (6.35mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Outer Shroud Contact | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 1000VDC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.78900 | RM17.89 |
| 100 | RM1.52010 | RM152.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.35662 | RM678.31 |
| 1,000 | RM1.29181 | RM1,291.81 |
| 1,500 | RM1.25536 | RM1,883.04 |
| 2,500 | RM1.21090 | RM3,027.25 |
| 3,500 | RM1.18248 | RM4,138.68 |
| 5,000 | RM1.15310 | RM5,765.50 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |



