



10156614-1000LF | |
|---|---|
DigiKey Part Number | 609-10156614-1000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156614-1000LF |
Description | CONN BOARD-IN HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156614-1000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.70100 | RM7.01 |
| 25 | RM0.65880 | RM16.47 |
| 50 | RM0.62720 | RM31.36 |
| 100 | RM0.59730 | RM59.73 |
| 250 | RM0.55964 | RM139.91 |
| 500 | RM0.53284 | RM266.42 |
| 1,000 | RM0.50739 | RM507.39 |
| 3,000 | RM0.46950 | RM1,408.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |











