
10157377-08111LF | |
|---|---|
DigiKey Part Number | 609-10157377-08111LF-ND |
Manufacturer | |
Manufacturer Product Number | 10157377-08111LF |
Description | 1.0MM PITCH, RECEPTACLE,-8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10157377-08111LF Models |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10147603-00008LF | Amphenol CS (FCI) | 3,060 | 609-6291-ND | RM1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.37800 | RM3.78 |
| 25 | RM0.35480 | RM8.87 |
| 50 | RM0.33720 | RM16.86 |
| 100 | RM0.32110 | RM32.11 |
| 250 | RM0.30084 | RM75.21 |
| 500 | RM0.28652 | RM143.26 |
| 1,000 | RM0.27281 | RM272.81 |
| 2,500 | RM0.25569 | RM639.22 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

