New Product
Connector Header Through Hole 16 (4 + 12 Power) position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10161122-1240110LF

DigiKey Part Number
609-10161122-1240110LFTR-ND - Tape & Reel (TR)
609-10161122-1240110LFCT-ND - Cut Tape (CT)
609-10161122-1240110LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10161122-1240110LF
Description
10161122-1240110LF-MTKPWR CEM5 V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 (4 + 12 Power) position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10161122-1240110LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.116" (2.95mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
98.4µin (2.50µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
12VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
98.4µin (2.50µm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.29000RM7.29
10RM6.18600RM61.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150RM5.10887RM766.33
300RM4.86483RM1,459.45
450RM4.72764RM2,127.44
750RM4.56027RM3,420.20
1,050RM4.45329RM4,675.95
1,500RM4.34267RM6,514.01
3,750RM4.07098RM15,266.17
7,500RM3.87684RM29,076.30
Manufacturers Standard Package
Unit Price without VAT:RM7.29000
Unit Price with VAT:RM8.01900