10161198-N0030YYLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10161198-N0030YYLF

DigiKey Part Number
609-10161198-N0030YYLF-ND
Manufacturer
Manufacturer Product Number
10161198-N0030YYLF
Description
MULTIPITCHCRIMPED LEAD WITH TIN
Customer Reference
Detailed Description
Jumper Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bag
Part Status
Obsolete
Contact End
-
Length
-
Wire Gauge
-
Contact Finish
-
Color
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

500In Stock
Ships from WEC