40 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10164739-901LF

DigiKey Part Number
609-10164739-901LF-ND
Manufacturer
Manufacturer Product Number
10164739-901LF
Description
MILLIPACS PLUS VERTICAL HEADER W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10164739-901LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
B 8
Number of Positions
40
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
1.5 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
Guide Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM12.96000RM12.96
10RM11.02800RM110.28
25RM10.33840RM258.46
50RM9.84440RM492.22
100RM9.37400RM937.40
250RM8.78684RM2,196.71
576RM8.28432RM4,771.77
1,152RM7.88910RM9,088.24
2,880RM7.39567RM21,299.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.96000
Unit Price with VAT:RM14.25600