Position Housing for Female Sockets Connector Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10164743-002LF

DigiKey Part Number
609-10164743-002LF-ND
Manufacturer
Manufacturer Product Number
10164743-002LF
Description
MILLIPACS PLUS CENTRE GUIDE SOCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Housing for Female Sockets Connector Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
10164743-002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
-
Number of Positions
-
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Mating Guide
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.75000RM5.75
10RM4.87000RM48.70
25RM4.56560RM114.14
50RM4.34740RM217.37
100RM4.13980RM413.98
250RM3.88028RM970.07
500RM3.69486RM1,847.43
1,000RM3.51850RM3,518.50
2,500RM3.29828RM8,245.70
Manufacturers Standard Package
Unit Price without VAT:RM5.75000
Unit Price with VAT:RM6.32500