
10164986-00011LF | |
|---|---|
DigiKey Part Number | 609-10164986-00011LFTR-ND - Tape & Reel (TR) 609-10164986-00011LFCT-ND - Cut Tape (CT) 609-10164986-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164986-00011LF |
Description | USB 3.2 TYPE C GEN 1 RECEPTACLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10164986-00011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 1.5A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.41000 | RM10.41 |
| 10 | RM8.83100 | RM88.31 |
| 25 | RM8.27520 | RM206.88 |
| 50 | RM7.88000 | RM394.00 |
| 100 | RM7.50380 | RM750.38 |
| 250 | RM7.03384 | RM1,758.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM6.54091 | RM4,578.64 |
| 1,400 | RM6.22885 | RM8,720.39 |
| 2,100 | RM6.05333 | RM12,711.99 |
| 3,500 | RM5.83923 | RM20,437.31 |
| 4,900 | RM5.70240 | RM27,941.76 |
| 7,000 | RM5.56086 | RM38,926.02 |
| Unit Price without VAT: | RM10.41000 |
|---|---|
| Unit Price with VAT: | RM11.45100 |











