New at DigiKey
Connector Header Through Hole 12 (6 + 6 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 (6 + 6 Power) position
10167520-060611CLF
10167520-060611CLF

10167520-060611CLF

DigiKey Part Number
609-10167520-060611CLFTR-ND - Tape & Reel (TR)
609-10167520-060611CLFCT-ND - Cut Tape (CT)
609-10167520-060611CLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10167520-060611CLF
Description
PICPWR OCP 12V, VERTICAL THROUGH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 (6 + 6 Power) position
Datasheet
 Datasheet
EDA/CAD Models
10167520-060611CLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.175" (4.45mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Board Guide, Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
16A
Voltage Rating
12VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.46000RM9.46
10RM8.03800RM80.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150RM6.63653RM995.48
300RM6.31977RM1,895.93
450RM6.14149RM2,763.67
750RM5.92408RM4,443.06
1,050RM5.78512RM6,074.38
1,500RM5.64145RM8,462.17
3,750RM5.28855RM19,832.06
7,500RM5.03643RM37,773.22
Manufacturers Standard Package
Unit Price without VAT:RM9.46000
Unit Price with VAT:RM10.40600