
10171413-003LF | |
|---|---|
DigiKey Part Number | 609-10171413-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 10171413-003LF |
Description | 10171413-003LF-IPC-M120 RED CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Color Red |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 175 A |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.99000 | RM18.99 |
| 10 | RM16.13000 | RM161.30 |
| 25 | RM15.11840 | RM377.96 |
| 50 | RM14.39600 | RM719.80 |
| 100 | RM13.70840 | RM1,370.84 |
| 300 | RM12.68587 | RM3,805.76 |
| 500 | RM12.23694 | RM6,118.47 |
| 1,000 | RM11.65326 | RM11,653.26 |
| 2,500 | RM10.92442 | RM27,311.05 |
| Unit Price without VAT: | RM18.99000 |
|---|---|
| Unit Price with VAT: | RM20.88900 |

