
10174739-00111LF | |
|---|---|
DigiKey Part Number | 609-10174739-00111LFTR-ND - Tape & Reel (TR) 609-10174739-00111LFCT-ND - Cut Tape (CT) 609-10174739-00111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10174739-00111LF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Amphenol ICC (FCI) | Number of Ports 1 |
Series | Current Rating (Amps) 0.25A, 1.25A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 5VAC/DC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (16+8 Dummy) | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.08000 | RM3.08 |
| 10 | RM2.60300 | RM26.03 |
| 25 | RM2.43800 | RM60.95 |
| 50 | RM2.32180 | RM116.09 |
| 100 | RM2.21080 | RM221.08 |
| 250 | RM2.07232 | RM518.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.90889 | RM1,527.11 |
| 1,600 | RM1.81772 | RM2,908.35 |
| 2,400 | RM1.76646 | RM4,239.50 |
| 4,000 | RM1.70394 | RM6,815.76 |
| 5,600 | RM1.66397 | RM9,318.23 |
| 8,000 | RM1.62264 | RM12,981.12 |
| Unit Price without VAT: | RM3.08000 |
|---|---|
| Unit Price with VAT: | RM3.38800 |











