New Product
120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10189888-C120000LF

DigiKey Part Number
609-10189888-C120000LFTR-ND - Tape & Reel (TR)
609-10189888-C120000LFCT-ND - Cut Tape (CT)
609-10189888-C120000LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10189888-C120000LF
Description
FUTUREHSTAK 0.50 MM HS VERTICAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold or Gold, GXT™
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
120
Height Above Board
0.168" (4.27mm)
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM14.11340RM14,113.40
2,000RM13.44052RM26,881.04
3,000RM13.06201RM39,186.03
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM22.97000RM22.97
10RM19.53500RM195.35
25RM18.30840RM457.71
50RM17.43460RM871.73
100RM16.60200RM1,660.20
250RM15.68656RM3,921.64
Digi-Reel®
QuantityUnit PriceExt Price
1RM23.44000RM23.44
10RM19.92500RM199.25
25RM18.67560RM466.89
50RM17.78280RM889.14
100RM16.93410RM1,693.41
250RM15.87396RM3,968.49
500RM15.68656RM7,843.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM22.97000
Unit Price with VAT:RM25.26700