
20021521-00010D1LF | |
|---|---|
DigiKey Part Number | 609-5930-ND |
Manufacturer | |
Manufacturer Product Number | 20021521-00010D1LF |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021521-00010D1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Features Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.17000 | RM7.17 |
| 22 | RM5.74864 | RM126.47 |
| 110 | RM5.13100 | RM564.41 |
| 506 | RM4.60692 | RM2,331.10 |
| 1,012 | RM4.38707 | RM4,439.71 |
| 5,016 | RM3.91881 | RM19,656.75 |
| 10,010 | RM3.73255 | RM37,362.83 |
| Unit Price without VAT: | RM7.17000 |
|---|---|
| Unit Price with VAT: | RM7.88700 |





