66902-134 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 4,560
Unit Price: RM11.19000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5,491
Unit Price: RM13.12000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM7.15082
Datasheet

Similar


CW Industries
In Stock: 292
Unit Price: RM24.51000
Datasheet
Image for 66902-134 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66902-134

DigiKey Part Number
66902-134-ND
Manufacturer
Manufacturer Product Number
66902-134
Description
CONN RCPT 34POS IDC 28-30AWG
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold or Gold, GXT™ 28-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28-30 AWG
Features
Feed Through
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes