47566-000LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: RM0.32101
Datasheet
Socket Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47566-000LF

DigiKey Part Number
47566-000LF-ND
Manufacturer
Manufacturer Product Number
47566-000LF
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10,000RM1.23456RM12,345.60
Manufacturers Standard Package
Unit Price without VAT:RM1.23456
Unit Price with VAT:RM1.35802