
47744-000LF | |
|---|---|
DigiKey Part Number | 609-5589-ND |
Manufacturer | |
Manufacturer Product Number | 47744-000LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47744-000LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.00000 | RM3.00 |
| 10 | RM2.56800 | RM25.68 |
| 25 | RM2.40480 | RM60.12 |
| 50 | RM2.29020 | RM114.51 |
| 100 | RM2.18040 | RM218.04 |
| 250 | RM2.04388 | RM510.97 |
| 500 | RM1.94616 | RM973.08 |
| 1,000 | RM1.85326 | RM1,853.26 |
| 3,000 | RM1.71500 | RM5,145.00 |
| Unit Price without VAT: | RM3.00000 |
|---|---|
| Unit Price with VAT: | RM3.30000 |





