
48249-000LF | |
|---|---|
DigiKey Part Number | 609-48249-000LFTR-ND - Tape & Reel (TR) 609-48249-000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48249-000LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 48249-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.82700 | RM8.27 |
| 25 | RM0.77680 | RM19.42 |
| 50 | RM0.73920 | RM36.96 |
| 100 | RM0.70370 | RM70.37 |
| 250 | RM0.65972 | RM164.93 |
| 500 | RM0.62812 | RM314.06 |
| 1,000 | RM0.59809 | RM598.09 |
| 2,500 | RM0.56062 | RM1,401.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.50835 | RM5,083.50 |
| 20,000 | RM0.48409 | RM9,681.80 |
| 30,000 | RM0.47045 | RM14,113.50 |
| 50,000 | RM0.45380 | RM22,690.00 |
| 70,000 | RM0.44317 | RM31,021.90 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |



