
5159009481294111LF | |
|---|---|
DigiKey Part Number | 5159009481294111LF-ND |
Manufacturer | |
Manufacturer Product Number | 5159009481294111LF |
Description | CONN DIN HDR 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | F | |
Level, Class | 1 | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | 5.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |

