54101-S0805LF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 14,494
Unit Price: RM3.51000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 9,869
Unit Price: RM4.06000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM2.04264
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM4.75609

Similar


Preci-Dip
In Stock: 0
Unit Price: RM2.08365

Similar


Preci-Dip
In Stock: 0
Unit Price: RM2.39682

Similar


Preci-Dip
In Stock: 0
Unit Price: RM4.68507

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM3.11000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7,448
Unit Price: RM4.06000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,434
Unit Price: RM4.26000
Datasheet
Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54101-S0805LF

DigiKey Part Number
54101-S0805LF-ND
Manufacturer
Manufacturer Product Number
54101-S0805LF
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
54101-S0805LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.