54101-T06-11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 240
Unit Price: RM9.02257
Datasheet

Similar


Harwin Inc.
In Stock: 1,400
Unit Price: RM1.46000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 496
Unit Price: RM3.55000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM4.22000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM4.45000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM4.65000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 328
Unit Price: RM4.85000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM5.59000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM5.87000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM6.03000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM2.76000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1
Unit Price: RM3.74000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM3.94000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM4.14000
Datasheet
Connector Header Through Hole 11 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54101-T06-11

DigiKey Part Number
54101-T06-11-ND
Manufacturer
Manufacturer Product Number
54101-T06-11
Description
CONN HEADER VERT 11POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
54101-T06-11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes