Direct

54122-411-12-2500 | |
|---|---|
DigiKey Part Number | 54122-411-12-2500-ND |
Manufacturer | |
Manufacturer Product Number | 54122-411-12-2500 |
Description | CONN HDR 12POS 0.100" STACK TH |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.225" (31.115mm) | |
Length - Post (Mating) | 0.121" (3.073mm) | |
Length - Stack Height | 0.984" (25.000mm) | |
Length - Tail | 0.120" (3.050mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 78.7µin (2.00µm) | |
Color | Black | |
Base Product Number |

