
58102-G61-24LF | |
|---|---|
DigiKey Part Number | 609-2522-ND |
Manufacturer | |
Manufacturer Product Number | 58102-G61-24LF |
Description | CONN HEADER R/A 48POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 48 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 58102-G61-24LF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Bulk | Contact Length - Post 0.098" (2.50mm) |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Unshrouded | Voltage Rating 200V (AC/DC) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.87000 | RM18.87 |
| 10 | RM16.03200 | RM160.32 |
| 100 | RM13.62410 | RM1,362.41 |
| 500 | RM12.16160 | RM6,080.80 |
| 1,200 | RM11.43362 | RM13,720.34 |
| Unit Price without VAT: | RM18.87000 |
|---|---|
| Unit Price with VAT: | RM20.75700 |


