
61082-021406LF | |
|---|---|
DigiKey Part Number | 609-61082-021406LFTR-ND - Tape & Reel (TR) 609-61082-021406LFCT-ND - Cut Tape (CT) 609-61082-021406LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-021406LF |
Description | R1 20P-61082-021406LF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-021406LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 20 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.24000 | RM5.24 |
| 10 | RM4.43600 | RM44.36 |
| 100 | RM3.77140 | RM377.14 |
| 500 | RM3.36626 | RM1,683.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.20554 | RM3,205.54 |
| 2,000 | RM3.05256 | RM6,105.12 |
| 3,000 | RM2.96649 | RM8,899.47 |
| 5,000 | RM2.86154 | RM14,307.70 |
| 7,000 | RM2.79447 | RM19,561.29 |
| 10,000 | RM2.72509 | RM27,250.90 |
| Unit Price without VAT: | RM5.24000 |
|---|---|
| Unit Price with VAT: | RM5.76400 |



