New Product
20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-023406LF

DigiKey Part Number
609-61082-023406LFTR-ND - Tape & Reel (TR)
609-61082-023406LFCT-ND - Cut Tape (CT)
609-61082-023406LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61082-023406LF
Description
BERGSTAK R3 20P-61082-023406LF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
13mm, 14mm, 15mm, 16mm
Number of Positions
20
Height Above Board
0.146" (3.70mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.91000RM5.91
10RM5.01600RM50.16
100RM4.26110RM426.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM3.94290RM1,182.87
600RM3.75462RM2,252.77
900RM3.64874RM3,283.87
1,500RM3.51957RM5,279.35
2,100RM3.43705RM7,217.81
3,000RM3.35168RM10,055.04
Manufacturers Standard Package
Unit Price without VAT:RM5.91000
Unit Price with VAT:RM6.50100