
61082-024406LF | |
|---|---|
DigiKey Part Number | 609-61082-024406LFTR-ND - Tape & Reel (TR) 609-61082-024406LFCT-ND - Cut Tape (CT) 609-61082-024406LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-024406LF |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-024406LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 20 | Height Above Board 0.618" (15.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.57000 | RM9.57 |
| 10 | RM8.13200 | RM81.32 |
| 25 | RM7.62160 | RM190.54 |
| 50 | RM7.25740 | RM362.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM6.71533 | RM1,007.30 |
| 300 | RM6.39463 | RM1,918.39 |
| 450 | RM6.21427 | RM2,796.42 |
| 750 | RM5.99432 | RM4,495.74 |
| 1,050 | RM5.85371 | RM6,146.40 |
| 1,500 | RM5.70830 | RM8,562.45 |
| Unit Price without VAT: | RM9.57000 |
|---|---|
| Unit Price with VAT: | RM10.52700 |




