40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
61082-042402LF
61082-042402LF

61082-042402LF

DigiKey Part Number
609-1615-2-ND - Tape & Reel (TR)
609-1615-1-ND - Cut Tape (CT)
609-1615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61082-042402LF
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-042402LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Number of Positions
40
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM22.93000RM22.93
10RM19.49500RM194.95
25RM18.27040RM456.76
50RM17.39820RM869.91
100RM16.56770RM1,656.77
250RM15.53052RM3,882.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM14.78958RM7,394.79
1,000RM14.08428RM14,084.28
1,500RM13.68745RM20,531.17
2,500RM13.20356RM33,008.90
Manufacturers Standard Package
Unit Price without VAT:RM22.93000
Unit Price with VAT:RM25.22300