
61082-063602LF | |
|---|---|
DigiKey Part Number | 609-61082-063602LFTR-ND - Tape & Reel (TR) 609-61082-063602LFCT-ND - Cut Tape (CT) 609-61082-063602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-063602LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-063602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.88000 | RM15.88 |
| 10 | RM13.50200 | RM135.02 |
| 25 | RM12.65520 | RM316.38 |
| 50 | RM12.05000 | RM602.50 |
| 100 | RM11.47450 | RM1,147.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM10.61857 | RM3,185.57 |
| 600 | RM10.11188 | RM6,067.13 |
| 900 | RM9.82684 | RM8,844.16 |
| 1,500 | RM9.47925 | RM14,218.88 |
| 2,100 | RM9.25707 | RM19,439.85 |
| 3,000 | RM9.02728 | RM27,081.84 |
| Unit Price without VAT: | RM15.88000 |
|---|---|
| Unit Price with VAT: | RM17.46800 |











