
61082-083402LF | |
|---|---|
DigiKey Part Number | 609-1629-2-ND - Tape & Reel (TR) 609-1629-1-ND - Cut Tape (CT) 609-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-083402LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-083402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 80 | Height Above Board 0.461" (11.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-083602LF | Amphenol CS (FCI) | 194 | 609-61082-083602LFCT-ND | RM20.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.36000 | RM31.36 |
| 10 | RM26.65400 | RM266.54 |
| 25 | RM24.98440 | RM624.61 |
| 50 | RM23.79060 | RM1,189.53 |
| 100 | RM22.65500 | RM2,265.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM20.96593 | RM6,289.78 |
| 600 | RM19.96588 | RM11,979.53 |
| 900 | RM19.40337 | RM17,463.03 |
| 1,500 | RM18.71731 | RM28,075.97 |
| 2,100 | RM18.27880 | RM38,385.48 |
| Unit Price without VAT: | RM31.36000 |
|---|---|
| Unit Price with VAT: | RM34.49600 |












