
61083-024406LF | |
|---|---|
DigiKey Part Number | 609-61083-024406LFTR-ND - Tape & Reel (TR) 609-61083-024406LFCT-ND - Cut Tape (CT) 609-61083-024406LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-024406LF |
Description | BERGSTAK P4 20P-61083-024406LF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm, 20mm |
Number of Positions 20 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.49000 | RM7.49 |
| 10 | RM6.34700 | RM63.47 |
| 100 | RM5.39350 | RM539.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM4.85022 | RM2,182.60 |
| 900 | RM4.61869 | RM4,156.82 |
| 1,350 | RM4.48847 | RM6,059.43 |
| 2,250 | RM4.32966 | RM9,741.73 |
| 3,150 | RM4.22813 | RM13,318.61 |
| 4,500 | RM4.12317 | RM18,554.26 |
| Unit Price without VAT: | RM7.49000 |
|---|---|
| Unit Price with VAT: | RM8.23900 |



