61083-042406LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1,246
Unit Price: RM19.62000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM6.55355
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM6.82034
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM5.18790
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM4.50051
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM4.54681
Datasheet
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-042406LF

DigiKey Part Number
61083-042406LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-042406LF
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-042406LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
6mm, 10mm, 14mm
Height Above Board
0.224" (5.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600RM3.54556RM5,672.90
Unit Price without VAT:RM3.54556
Unit Price with VAT:RM3.90012