



61083-061402LF | |
|---|---|
DigiKey Part Number | 609-1675-2-ND - Tape & Reel (TR) 609-1675-1-ND - Cut Tape (CT) 609-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-061402LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-061402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.85000 | RM14.85 |
| 10 | RM12.60400 | RM126.04 |
| 25 | RM11.81520 | RM295.38 |
| 50 | RM11.25020 | RM562.51 |
| 100 | RM10.71290 | RM1,071.29 |
| 250 | RM10.04212 | RM2,510.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM9.17464 | RM8,257.18 |
| 1,800 | RM8.73706 | RM15,726.71 |
| 2,700 | RM8.49089 | RM22,925.40 |
| 4,500 | RM8.19074 | RM36,858.33 |
| Unit Price without VAT: | RM14.85000 |
|---|---|
| Unit Price with VAT: | RM16.33500 |




















