
61848-220CA | |
|---|---|
DigiKey Part Number | 61848-220CA-ND |
Manufacturer | |
Manufacturer Product Number | 61848-220CA |
Description | CONN PCMCIA CARD R/A PCB |
Customer Reference | |
Detailed Description | 68, 68 Position Card Connector PCMCIA - Type I, II, III Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Card Type | PCMCIA - Type I, II, III | |
Number of Positions | 68, 68 | |
Connector Type | Stacked Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Through Hole, Right Angle | |
Features | Card Guides | |
Height Above Board | 0.535" (13.59mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |

