26 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65043-024ELF

DigiKey Part Number
609-65043-024ELF-ND
Manufacturer
Manufacturer Product Number
65043-024ELF
Description
CONN RCPT HSG 26POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65043-024ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyphenylene, Modified
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM11.53000RM11.53
10RM9.81200RM98.12
25RM9.19720RM229.93
50RM8.75800RM437.90
100RM8.33960RM833.96
250RM7.81752RM1,954.38
500RM7.44432RM3,722.16
1,000RM7.08914RM7,089.14
2,500RM6.64564RM16,614.10
Manufacturers Standard Package
Unit Price without VAT:RM11.53000
Unit Price with VAT:RM12.68300