
65239-018LF | |
|---|---|
DigiKey Part Number | 609-1261-ND |
Manufacturer | |
Manufacturer Product Number | 65239-018LF |
Description | CONN RCPT HSG 36POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65239-018LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.18000 | RM9.18 |
| 10 | RM7.79700 | RM77.97 |
| 25 | RM7.30800 | RM182.70 |
| 50 | RM6.95800 | RM347.90 |
| 100 | RM6.62550 | RM662.55 |
| 250 | RM6.21056 | RM1,552.64 |
| 500 | RM5.91410 | RM2,957.05 |
| 1,000 | RM5.63184 | RM5,631.84 |
| 2,500 | RM5.27949 | RM13,198.73 |
| Unit Price without VAT: | RM9.18000 |
|---|---|
| Unit Price with VAT: | RM10.09800 |












