32 Position Rectangular Housing Connector Receptacle Blue 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65240-032LF

DigiKey Part Number
609-65240-032LF-ND
Manufacturer
Manufacturer Product Number
65240-032LF
Description
CONN RCPT HSG 32POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position Rectangular Housing Connector Receptacle Blue 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65240-032LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Blue
Part Status
Active
Insulation Material
Thermoplastic, Glass Filled
Connector Type
Operating Temperature
-65°C ~ 125°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.13000RM7.13
10RM6.05600RM60.56
25RM5.67360RM141.84
50RM5.40260RM270.13
100RM5.14490RM514.49
250RM4.82224RM1,205.56
500RM4.59208RM2,296.04
1,000RM4.37289RM4,372.89
2,500RM4.09924RM10,248.10
Unit Price without VAT:RM7.13000
Unit Price with VAT:RM7.84300