
65474-002 | |
|---|---|
DigiKey Part Number | 65474-002-ND |
Manufacturer | |
Manufacturer Product Number | 65474-002 |
Description | MINI JUMP 2POS .100" |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 65474-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.385" (9.78mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM1.16600 | RM11.66 |
| 25 | RM1.09200 | RM27.30 |
| 50 | RM1.04020 | RM52.01 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

