
65801-039LF | |
|---|---|
DigiKey Part Number | 609-3517-ND |
Manufacturer | |
Manufacturer Product Number | 65801-039LF |
Description | CONN FFC FPC RCPT 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 65801-039LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Termination | IDC | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | - | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 500V | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Color | Blue | |
Actuator Color | Beige | |
Mating Cycles | 100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.81000 | RM12.81 |
| 10 | RM10.88200 | RM108.82 |
| 25 | RM10.19840 | RM254.96 |
| 50 | RM9.71140 | RM485.57 |
| 100 | RM9.24720 | RM924.72 |
| 250 | RM8.66784 | RM2,166.96 |
| 672 | RM8.08379 | RM5,432.31 |
| 1,344 | RM7.69821 | RM10,346.39 |
| 2,688 | RM7.33113 | RM19,706.08 |
| Unit Price without VAT: | RM12.81000 |
|---|---|
| Unit Price with VAT: | RM14.09100 |


