3 Position CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65801-162LF

DigiKey Part Number
65801-162LF-ND
Manufacturer
Manufacturer Product Number
65801-162LF
Description
CONN CIC RCPT 3POS 2.54MM
Customer Reference
Detailed Description
3 Position CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
65801-162LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Flat Flex Type
CIC
Mounting Type
Free Hanging (In-Line)
Connector/Contact Type
Receptacle
Number of Positions
3
Pitch
0.100" (2.54mm)
Termination
IDC
FFC, FCB Thickness
0.30mm
Height Above Board
-
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Nickel Alloy
Contact Finish
Gold or Gold, GXT™
Housing Material
Thermoplastic
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
500V
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Contact Finish Thickness
30.0µin (0.76µm)
Housing Color
Blue
Actuator Color
Black
Mating Cycles
100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.