26 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66226-026LF

DigiKey Part Number
66226-026LF-ND
Manufacturer
Manufacturer Product Number
66226-026LF
Description
CONN FFC HEADER 26POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
66226-026LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Free Hanging (In-Line)
Connector/Contact Type
Header
Number of Positions
26
Pitch
0.100" (2.54mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
-
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Nickel Alloy
Contact Finish
Tin
Housing Material
Thermoplastic
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
500V
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Contact Finish Thickness
100.0µin (2.54µm)
Housing Color
Blue
Actuator Color
Black
Mating Cycles
100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
960RM8.99864RM8,638.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.99864
Unit Price with VAT:RM9.89850