Image for 66226-042LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66226-042LF

DigiKey Part Number
66226-042LF-ND
Manufacturer
Manufacturer Product Number
66226-042LF
Description
CONN FFC HEADER 10POS 2.54MM
Customer Reference
Detailed Description
10 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
66226-042LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
FFC
Mounting Type
Free Hanging (In-Line)
Connector/Contact Type
Header
Number of Positions
10
Pitch
0.100" (2.54mm)
Termination
IDC
FFC, FCB Thickness
0.33mm
Height Above Board
-
Locking Feature
-
Cable End Type
-
Contact Material
Copper Nickel Alloy
Contact Finish
Gold or Gold, GXT™
Housing Material
Thermoplastic
Actuator Material
-
Features
-
Voltage Rating
500V
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Contact Finish Thickness
30.0µin (0.76µm)
Housing Color
Blue
Actuator Color
-
Mating Cycles
100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.