
66373-116 | |
|---|---|
DigiKey Part Number | 66373-116-ND |
Manufacturer | |
Manufacturer Product Number | 66373-116 |
Description | CONN HDR HSG 40POS 2.54MM |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Header, Shrouded Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Screw Mount | |
Contact Termination | Solder, PCB | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Blue | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |

